Block PT22/2/15 technical specifications.
| Depth | 54mm |
| Length | 64mm |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Weight | 565g |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Block PT22/2/15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
