Block PT4,5/1/9 technical specifications.
| Primary | 1 x 230 VAC, 50...60 Hz |
| Secondary voltage | 9 VAC(1x) |
| Power | 4.5 |
| Output current | 500 |
| Length | 44 |
| Width | 37 |
| Height | 33 |
| Ambient temperature | max.40 °C |
| Weight | 190 |
| Test voltage | 5000 |
| Construction form | PT 4.5 |
| C | 33 |
| E | 28 |
| F | 25 |
| G | 15 |
| H | 25 |
| I | 5 |
| RoHS | Compliant |
Download the complete datasheet for Block PT4,5/1/9 to view detailed technical specifications.
No datasheet is available for this part.