This isolated power supply has a primary input of 230 VAC and a secondary output of 8 VAC, with two outputs available. It has a power rating of 4.5 watts and can supply up to 2 times 281 milliamps of current. The device measures 44 by 45 by 82 millimeters in size and weighs 190 grams. It operates within an ambient temperature range of up to 40 degrees Celsius. Compliance information is not specified.
Block PT4,5/2/8 technical specifications.
| Primary | 1 x 230 VAC, 50...60 Hz |
| Secondary voltage | 8 VAC(2x) |
| Power | 4.5 |
| Output current | 2x281 |
| Length | 44 |
| Width | 45 |
| Height | 82 |
| Ambient temperature | max.40 °C |
| Weight | 190 |
| Test voltage | 5000 |
| Construction form | PT 4.5 |
| C | 33 |
| E | 28 |
| F | 25 |
| G | 15 |
| H | 25 |
| I | 5 |
| RoHS | Compliant |
Download the complete datasheet for Block PT4,5/2/8 to view detailed technical specifications.
No datasheet is available for this part.