Block PT7,5/1/24 technical specifications.
| Primary | 1 x 230 VAC, 50...60 Hz |
| Secondary voltage | 24 VAC(1x) |
| Power | 7.5 |
| Output current | 313 |
| Length | 51 |
| Width | 43 |
| Height | 36 |
| Ambient temperature | max.40 °C |
| Weight | 280 |
| Test voltage | 5000 |
| Construction form | PT 7.5 |
| C | 36 |
| E | 32 |
| F | 27.5 |
| G | 15 |
| H | 25 |
| I | 5 |
| RoHS | Compliant |
Download the complete datasheet for Block PT7,5/1/24 to view detailed technical specifications.
No datasheet is available for this part.