Block PVSB400/24-10 technical specifications.
| Current - Output 1 | 10A |
| Depth | 127mm |
| Efficiency | 91.7% |
| Length | 179mm |
| Max Input Voltage (AC) | 550V |
| Min Input Voltage (AC) | 340V |
| Max Input Voltage | 550V |
| Min Input Voltage | 340V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 240W |
| Max Output Voltage | 28.8V |
| Min Output Voltage | 22.8V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 10A |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 1kg |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Block PVSB400/24-10 to view detailed technical specifications.
No datasheet is available for this part.