The PVSL400/24-40 power supply has a maximum output power of 960W and a maximum output voltage of 28.8V. It operates within a temperature range of -10°C to 55°C and has a maximum input voltage of 550V AC. The supply is designed for panel mounting and has a width of 128mm and a depth of 127mm. It is not Reach SVHC compliant.
Block PVSL400/24-40 technical specifications.
| Current - Output 1 | 40A |
| Depth | 127mm |
| Efficiency | 93.1% |
| Length | 205mm |
| Max Input Voltage (AC) | 550V |
| Min Input Voltage (AC) | 340V |
| Max Input Voltage | 550V |
| Min Input Voltage | 340V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 960W |
| Max Output Voltage | 28.8V |
| Min Output Voltage | 22.8V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 40A |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 2.5kg |
| Width | 128mm |
| RoHS | Compliant |
Download the complete datasheet for Block PVSL400/24-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.