Block RK15/12 technical specifications.
| Diameter | 60mm |
| Efficiency | 83% |
| Height | 28mm |
| Reach SVHC Compliant | No |
| Secondary Current | 630mA |
| Test Voltage | 4kV |
| Weight | 0.3kg |
| RoHS | Compliant |
Download the complete datasheet for Block RK15/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.