Block RK15/9 technical specifications.
| Current Rating | 830mA |
| Diameter | 60mm |
| Efficiency | 83% |
| Height | 28mm |
| Max Output Voltage | 9V |
| Mount | Chassis |
| Output Voltage | 9V |
| Outside Diameter | 62mm |
| Reach SVHC Compliant | No |
| Secondary Current | 830mA |
| Test Voltage | 4kV |
| Transformer Type | Toroidal |
| Weight | 0.3kg |
| RoHS | Compliant |
Download the complete datasheet for Block RK15/9 to view detailed technical specifications.
No datasheet is available for this part.