Block RK160/22 technical specifications.
| Diameter | 108mm |
| Efficiency | 90% |
| Height | 42mm |
| Reach SVHC Compliant | No |
| Secondary Current | 3.64A |
| Test Voltage | 4kV |
| Weight | 1.5kg |
| RoHS | Compliant |
Download the complete datasheet for Block RK160/22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.