Block RK160/35 technical specifications.
| Current Rating | 2.29A |
| Diameter | 108mm |
| Efficiency | 90% |
| Height | 42mm |
| Max Output Voltage | 35V |
| Mount | Chassis |
| Output Voltage | 35V |
| Outside Diameter | 108mm |
| Reach SVHC Compliant | No |
| Secondary Current | 2.29A |
| Test Voltage | 4kV |
| Transformer Type | Toroidal |
| Weight | 1.5kg |
| RoHS | Compliant |
Download the complete datasheet for Block RK160/35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.