Block RK40/12 technical specifications.
| Diameter | 75mm |
| Efficiency | 84% |
| Height | 30mm |
| Reach SVHC Compliant | No |
| Secondary Current | 1.67A |
| Test Voltage | 4kV |
| Weight | 0.45kg |
| RoHS | Compliant |
Download the complete datasheet for Block RK40/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.