Block RK63/12 technical specifications.
| Current Rating | 2.63A |
| Diameter | 87mm |
| Efficiency | 86% |
| Height | 33mm |
| Max Output Voltage | 12V |
| Mount | Chassis |
| Output Voltage | 12V |
| Outside Diameter | 90mm |
| Reach SVHC Compliant | No |
| Secondary Current | 2.63A |
| Test Voltage | 4kV |
| Transformer Type | Toroidal |
| Weight | 0.75kg |
| RoHS | Compliant |
Download the complete datasheet for Block RK63/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.