Block SAT100 technical specifications.
| Package/Case | 100 |
| Depth | 77mm |
| Height | 76mm |
| Length | 166mm |
| Max Operating Temperature | 40°C |
| Output Current | 870mA |
| Reach SVHC Compliant | No |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Block SAT100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
