Block SAT600 technical specifications.
| Package/Case | 600 |
| Depth | 117mm |
| Height | 117mm |
| Length | 223mm |
| Max Operating Temperature | 40°C |
| Output Current | 5.21A |
| Reach SVHC Compliant | No |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Block SAT600 to view detailed technical specifications.
No datasheet is available for this part.