Block ST100/69/23 technical specifications.
| Package/Case | 100 |
| Depth | 95mm |
| Length | 84mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Chassis |
| Number of Outputs | 1 |
| Weight | 2.2kg |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Block ST100/69/23 to view detailed technical specifications.
No datasheet is available for this part.