Block ST2000/69/23 technical specifications.
| Depth | 182mm |
| Length | 192mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Chassis |
| Number of Outputs | 1 |
| Weight | 22kg |
| Width | 162mm |
| RoHS | Compliant |
Download the complete datasheet for Block ST2000/69/23 to view detailed technical specifications.
No datasheet is available for this part.