Block STEU1000/23 technical specifications.
| Current Rating | 7A |
| Height | 143mm |
| Length | 150mm |
| Reach SVHC Compliant | No |
| Width | 156mm |
| RoHS | Compliant |
Download the complete datasheet for Block STEU1000/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.