Block STEU160/23 technical specifications.
| Current Rating | 1.4A |
| Height | 104mm |
| Length | 96mm |
| Mount | Panel, DIN Rail |
| Reach SVHC Compliant | No |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Block STEU160/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.