Block STEU160/2X115 technical specifications.
| Depth | 104mm |
| Length | 96mm |
| Max Frequency | 60Hz |
| Max Operating Temperature | 40°C |
| Mount | Panel, DIN Rail |
| Number of Outputs | 2 |
| Weight | 2.9kg |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Block STEU160/2X115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.