Block STEU320/24 technical specifications.
| Current Rating | 26.6A |
| Height | 121mm |
| Length | 120mm |
| Reach SVHC Compliant | No |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Block STEU320/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.