Block STEU63/24 technical specifications.
| Current Rating | 5.25A |
| Height | 88mm |
| Length | 84mm |
| Mount | Panel, DIN Rail |
| Reach SVHC Compliant | No |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Block STEU63/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.