Block STEU800/24 technical specifications.
| Current Rating | 66.6A |
| Height | 143mm |
| Length | 150mm |
| Reach SVHC Compliant | No |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Block STEU800/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.