Block TIM500 technical specifications.
| Current Rating | 2.1A |
| Depth | 176mm |
| Height | 150mm |
| Max Operating Temperature | 40°C |
| Mount | Chassis Mount |
| Output Current | 2.17A |
| Reach SVHC Compliant | No |
| Series | TIM |
| Weight | 9.1kg |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Block TIM500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
