Block TT320-4-4 technical specifications.
| Depth | 510mm |
| Length | 550mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Weight | 180kg |
| Width | 297mm |
| RoHS | Compliant |
Download the complete datasheet for Block TT320-4-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.