Block USTE1000/2X115 technical specifications.
| Depth | 143mm |
| Frequency | 60Hz |
| Length | 150mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Mount | Chassis Mount, Base |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 13.8kg |
| Width | 156mm |
| RoHS | Compliant |
Download the complete datasheet for Block USTE1000/2X115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
