Block USTE250/2X115 technical specifications.
| Depth | 96mm |
| Length | 104mm |
| Max Frequency | 50Hz |
| Min Frequency | 60Hz |
| Max Operating Temperature | 40°C |
| Mount | Panel, DIN Rail |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 3.6kg |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Block USTE250/2X115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
