Block USTE400/2X115 technical specifications.
| Depth | 121mm |
| Frequency | 60Hz |
| Length | 120mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Chassis, Base |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 5.3kg |
| Width | 104mm |
| RoHS | Compliant |
Download the complete datasheet for Block USTE400/2X115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
