Block USTE630/2X115 technical specifications.
| Frequency | 60Hz |
| Length | 150mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Mount | Panel, DIN Rail, Base |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 7.9kg |
| Width | 113mm |
| RoHS | Compliant |
Download the complete datasheet for Block USTE630/2X115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
