Block VB0,35/1/24 technical specifications.
| Current Rating | 15mA |
| Depth | 15mm |
| Length | 22mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Reach SVHC Compliant | Yes |
| Weight | 0.02kg |
| Width | 22.7mm |
| RoHS | Compliant |
Download the complete datasheet for Block VB0,35/1/24 to view detailed technical specifications.
No datasheet is available for this part.