Block VB0.35/2/12 technical specifications.
| Current Rating | 14mA |
| Depth | 22.7mm |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 24g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Block VB0.35/2/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
