Block VB3,2/1/24 technical specifications.
| Depth | 30.8mm |
| Length | 41mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Weight | 0.17kg |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Block VB3,2/1/24 to view detailed technical specifications.
No datasheet is available for this part.