Block VC16/1/24 technical specifications.
| Depth | 39mm |
| Length | 57mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Weight | 0.42kg |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Block VC16/1/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
