Block VC5,0/1/24 technical specifications.
| Depth | 33mm |
| Length | 44mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Weight | 0.19kg |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Block VC5,0/1/24 to view detailed technical specifications.
No datasheet is available for this part.