
Block VCM25/1/15 technical specifications.
| Depth | 49.2mm |
| Length | 81.2mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Weight | 0.61kg |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Block VCM25/1/15 to view detailed technical specifications.
No datasheet is available for this part.
