Block VCM50/1/12 technical specifications.
| Depth | 58.5mm |
| Length | 94mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Weight | 0.99kg |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Block VCM50/1/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
