Block VCM50/1/15 technical specifications.
| Height | 58.5mm |
| Length | 94mm |
| Mount | PCB |
| Weight | 990g |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Block VCM50/1/15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.