
BLP 133-052-010-620 technical specifications.
| Depth | 16mm |
| Duty Cycle | 100% |
| Length | 20mm |
| Operating Supply Voltage | 12V |
| Weight | 18g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for BLP 133-052-010-620 to view detailed technical specifications.
No datasheet is available for this part.