L22-10
Socket, Din, Latching, 7POLE
L562/5
L1366
Single-Port Straight-Contact Terminal Block, 21mm Length, -40°C to 50°C
Terminal, Panel, 30A
Pull Action DC D-Frame Solenoid, 4mm stroke, 1.6W, 6 V dc
TERMINAL BLOCK, 12WAY, 15A; Connector Type: Terminal Block, Barrier; Contact Material: Brass; Contact Plating: Tin;...
L693/3
L754/PCB/1
Push Action DC D-Frame Solenoid, 14mm stroke, 3W, 6 V dc
Red Crimp Terminal, 1-Port, Straight, -40°C to 50°C
SOCKET, 2MM; Connector Type: Socket; Colour: Black; Mounting Type: Panel; Material, Contact: Brass; Plating, Contact:...
L754/PCB/.500MA
Pull Action DC D-Frame Solenoid, 27mm stroke, 10W, 24 V dc
L562/7
Pull Action DC C-Frame Solenoid, 10mm stroke, 3W, 12 V
121-420-610-720
Pull Action DC D-Frame Solenoid, 9mm stroke, 10W, 12 V
L754/50MA