
BLP 134-052-620-620 technical specifications.
| Depth | 12.45mm |
| Duty Cycle | 100% |
| Length | 20.7mm |
| Operating Supply Voltage | 12V |
| Weight | 10g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for BLP 134-052-620-620 to view detailed technical specifications.
No datasheet is available for this part.
