
BLP 147-156-410-720 technical specifications.
| Depth | 38mm |
| Duty Cycle | 100% |
| Length | 64mm |
| Operating Supply Voltage | 24V |
| Weight | 205g |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for BLP 147-156-410-720 to view detailed technical specifications.
No datasheet is available for this part.
