
BLP 151-191-330-720 technical specifications.
| Diameter | 19.3mm |
| Duty Cycle | 100% |
| Length | 13mm |
| Operating Supply Voltage | 24V |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for BLP 151-191-330-720 to view detailed technical specifications.
No datasheet is available for this part.
