
BLP 42-120-610-720 technical specifications.
| Depth | 59.2mm |
| Duty Cycle | 100% |
| Length | 32mm |
| Operating Supply Voltage | 24V |
| Weight | 213g |
| Width | 26.7mm |
| RoHS | Compliant |
Download the complete datasheet for BLP 42-120-610-720 to view detailed technical specifications.
No datasheet is available for this part.
