BLP 42-120-621-620 technical specifications.
| Depth | 59.2mm |
| Duty Cycle | 100% |
| Length | 32mm |
| Operating Supply Voltage | 12V |
| Weight | 213g |
| Width | 26.7mm |
| RoHS | Compliant |
Download the complete datasheet for BLP 42-120-621-620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
