
BLP 43-120-610-540 technical specifications.
| Depth | 49.4mm |
| Duty Cycle | 100% |
| Length | 47.5mm |
| Operating Supply Voltage | 6V |
| Weight | 425g |
| Width | 41.5mm |
| RoHS | Compliant |
Download the complete datasheet for BLP 43-120-610-540 to view detailed technical specifications.
No datasheet is available for this part.
