BLP 44A-220-621-540 technical specifications.
| Depth | 19.1mm |
| Duty Cycle | 100% |
| Length | 29.35mm |
| Operating Supply Voltage | 6V |
| Weight | 47.5g |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for BLP 44A-220-621-540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
