BLP 66-120-610-550 technical specifications.
| Depth | 16mm |
| Length | 30mm |
| Operating Supply Voltage | 6V |
| Weight | 35g |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for BLP 66-120-610-550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
