
BLP 66-121-710-621 technical specifications.
| Depth | 16mm |
| Length | 30mm |
| Operating Supply Voltage | 12V |
| Weight | 35g |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for BLP 66-121-710-621 to view detailed technical specifications.
No datasheet is available for this part.
