
BLP 67-120-610-620 technical specifications.
| Depth | 19mm |
| Length | 40mm |
| Operating Supply Voltage | 12V |
| Weight | 56g |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for BLP 67-120-610-620 to view detailed technical specifications.
No datasheet is available for this part.
