BLP 67-121-710-541 technical specifications.
| Depth | 19mm |
| Length | 40mm |
| Operating Supply Voltage | 6V |
| Weight | 60g |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for BLP 67-121-710-541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
