BLP 68-120-610-630 technical specifications.
| Depth | 26mm |
| Length | 37mm |
| Operating Supply Voltage | 12V |
| Weight | 92g |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for BLP 68-120-610-630 to view detailed technical specifications.
No datasheet is available for this part.